Reply
Regular Contributor
Posts: 27
Registered: ‎04-14-2009

Atmel AVR32 and video decoding

Is the Atmel AVR32 able to do video decoding, and at what resolutions?
Highlighted
Contributor
Posts: 26
Registered: ‎04-16-2009

Re: Atmel AVR32 and video decoding

Playing encoded videos requires more bandwidth than just showing pictures.
Data into RAM -> Data + Previous frame out of RAM -> Frame into RAM -> Frame onto LCD
Maximum 30% of the memory bandwidth should be used for video. (Depending on the file format.)
X-res * Y-res * bpp/8 * fps = bytes per second.
MPEG4 uses much more processing power than MPEG2. MPEG4 decoding at 30 fps on a QVGA/CIF screen runs smoothly while MPEG2 can be run on VGA resolution.