Reply
New Member
Posts: 1
Registered: ‎04-16-2012

Recommended 5 volt power for the Artix-7 50T Evaluation Board?

Avnet, can you recommend a 5 volt power supply for the Avnet Artix-7 50T Evaluation Kit?  Do you have a recommended part number?

 

Visitor
Posts: 4
Registered: ‎06-11-2018

Re: Recommended 5 volt power for the Artix-7 50T Evaluation Board?

WEll you can use Easy Electronics 5 Volt 5 Amp DC Power supply SMPS (5V 5A). I  have used this product and it is good.

New Member
Posts: 6
Registered: ‎09-01-2018

Re: Recommended 5 volt power for the Artix-7 50T Evaluation Board?

Learn Official Kahoot Login Guide available for kahootlogin.me Account. Create a new account of Kahoot and Start with Kahoot Sign in for teachers/students.
Highlighted
Newbie
Posts: 1
Registered: ‎11-17-2018

Re: Recommended 5 volt power for the Artix-7 50T Evaluation Board?

Showbox application as it is very popular and every one of us uses it on our electronic devices to watch movies, TV serials and cartoons. It is a movie and TV serial streaming app which provides you over 300 thousand movies of all time and also all the serials and cartoons.