Reply
Regular Contributor
Posts: 27
Registered: ‎04-14-2009

+5V Power Supply

Can I Create a +5V Power Supply from a +1.8V input
Contributor
Posts: 26
Registered: ‎04-16-2009

Re: +5V Power Supply

Yes you can. By utilizing the very low input voltage requirement of the MAX1708/9, you can create a 2 to 4 amp +5VDC power supply from a very low input +1.8V supply. And it’s a simple circuit as well, requiring very few external components.